395-064-540-512

Heilind Number:EDA395-064-540-512
Manufacturer:EDAC
Manufacturer Number:395-064-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With two rows of 64 copper alloy contact positions, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing provide easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.