395-064-540-588

Heilind Number:EDA395-064-540-588
Manufacturer:EDAC
Manufacturer Number:395-064-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-588

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation and .1-inch pitch make installation a breeze, while the -40 to 105 °C operating temperature range guarantees stability in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronic setup.