395-064-540-602

Heilind Number:EDA395-064-540-602
Manufacturer:EDAC
Manufacturer Number:395-064-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 64 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved for seamless board-to-board connections. Whether for industrial or consumer electronics, this connector, in sleek black, offers a dependable solution for your connectivity needs.