395-064-540-604

Heilind Number:EDA395-064-540-604
Manufacturer:EDAC
Manufacturer Number:395-064-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-604

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge black Board To Board PCB Connector. Designed for optimal performance, it features a single row with 64 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy integration into your PCB setup. Its straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this high-quality component.