395-064-540-658

Heilind Number:EDA395-064-540-658
Manufacturer:EDAC
Manufacturer Number:395-064-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-658

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 64 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Designed for straight mount orientation, they provide a secure and stable connection. Elevate your PCB assembly with these top-of-the-line connectors, ideal for a range of applications in the electronics industry.