395-064-540-802

Heilind Number:EDA395-064-540-802
Manufacturer:EDAC
Manufacturer Number:395-064-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-802

Detailed Description

Enhance connectivity within your electronic devices with this double-row Board To Board PCB Connector. Designed for seamless integration, it features 64 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation, it offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your system's connectivity with this high-quality connector.