395-064-540-803

Heilind Number:EDA395-064-540-803
Manufacturer:EDAC
Manufacturer Number:395-064-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek, sophisticated black. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With two rows and 64 positions, it offers ample connectivity options, while a pitch of .1 in and row spacing of .2 in ensure precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your electronic setups with this high-quality connector, a must-have in any professional or DIY project.