395-064-540-807

Heilind Number:EDA395-064-540-807
Manufacturer:EDAC
Manufacturer Number:395-064-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in classic black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its double-row design with 64 positions offers ample connectivity for various applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure and stable connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Designed for straight mount orientation, it facilitates easy installation on PCBs. Upgrade your connectivity solutions with this essential component.