395-064-540-878

Heilind Number:EDA395-064-540-878
Manufacturer:EDAC
Manufacturer Number:395-064-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-540-878

Detailed Description

Enhance your circuitry with our advanced Board-To-Board PCB Connector, designed for seamless integration. With two rows and a total of 64 positions, this connector offers reliable and efficient connectivity for your PCB assembly. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal performance. The black housing color adds a sleek touch to your setup. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your board. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your PCB design with this essential component.