395-064-541-101

Heilind Number:EDA395-064-541-101
Manufacturer:EDAC
Manufacturer Number:395-064-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 64 positions in a single row, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precision mating is effortless. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation offers flexibility in installation. Upgrade your electronic assemblies with this essential connector for seamless and efficient PCB connections.