395-064-541-103

Heilind Number:EDA395-064-541-103
Manufacturer:EDAC
Manufacturer Number:395-064-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-103

Detailed Description

Elevate your PCB connections with this sleek and efficient board-to-board connector. Designed for seamless integration, it boasts 64 positions for optimal connectivity. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The straight mount orientation and compact .1" pitch make for easy installation, while the broad operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for demanding applications, this black connector is a must-have for any PCB setup.