395-064-541-107

Heilind Number:EDA395-064-541-107
Manufacturer:EDAC
Manufacturer Number:395-064-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-107

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 64 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a low amperage of 3A, it's perfect for various applications. The copper alloy contact material provides reliable connectivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme environments. Its straight mount orientation simplifies installation, making it a must-have component for any PCB setup. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.