395-064-541-112

Heilind Number:EDA395-064-541-112
Manufacturer:EDAC
Manufacturer Number:395-064-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-112

Detailed Description

Enhance connectivity within your electronic systems with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 64 positions, offering ample room for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees both longevity and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for professional or personal use, this connector is a must-have for optimizing your PCB connections.