395-064-541-158

Heilind Number:EDA395-064-541-158
Manufacturer:EDAC
Manufacturer Number:395-064-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a single row layout, perfect for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in any application. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment and easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component for optimal signal transfer.