395-064-541-178

Heilind Number:EDA395-064-541-178
Manufacturer:EDAC
Manufacturer Number:395-064-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 64 positions in a single row, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability even in extreme operating temperatures ranging from -40 to 105 °C. Each contact is meticulously engineered with high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, our connector offers the perfect solution for your connectivity needs. Upgrade your PCB setup today with this essential component.