395-064-541-188

Heilind Number:EDA395-064-541-188
Manufacturer:EDAC
Manufacturer Number:395-064-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-188

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality and durability, it features 64 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers efficient power delivery at an amperage of 3A. Its straight mount orientation and compact design make it perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Upgrade your systems with this essential component, a must-have in any electronic setup.