395-064-541-258

Heilind Number:EDA395-064-541-258
Manufacturer:EDAC
Manufacturer Number:395-064-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-258

Detailed Description

Enhance connectivity within your PCB setup with our 64-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The rows are conveniently spaced at 0.2 inches, with a pitch of 0.1 inches for efficient signal transmission. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects.