395-064-541-288

Heilind Number:EDA395-064-541-288
Manufacturer:EDAC
Manufacturer Number:395-064-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 64 copper alloy contacts, it offers reliable power and data transmission. The .1 inch pitch and .2 inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in our connector to streamline your electronic connections with ease and efficiency.