395-064-541-402

Heilind Number:EDA395-064-541-402
Manufacturer:EDAC
Manufacturer Number:395-064-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-402

Detailed Description

Introducing our Black Board-to-Board PCB Connector, a reliable solution for seamless connectivity in electronic systems. With a 3A amperage capacity, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 64 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .1-inch pitch ensure optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this high-quality component for your connectivity needs.