395-064-541-407

Heilind Number:EDA395-064-541-407
Manufacturer:EDAC
Manufacturer Number:395-064-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-407

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 64 positions with a .1-inch pitch and a single row configuration, ensuring seamless compatibility with various devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is meticulously crafted from Copper Alloy, offering reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both commercial and industrial use. Elevate your electronic projects with this essential component.