395-064-541-408

Heilind Number:EDA395-064-541-408
Manufacturer:EDAC
Manufacturer Number:395-064-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-408

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Crafted with precision and durability in mind, it features 64 positions for seamless integration. The straight mount orientation and black housing made of UL 94V-0 Thermoplastic Polyester ensure a secure and reliable fit. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your setup with this essential component for efficient and consistent performance.