395-064-541-412

Heilind Number:EDA395-064-541-412
Manufacturer:EDAC
Manufacturer Number:395-064-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-412

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a single row layout, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The black color and straight mount orientation add versatility to its sleek design. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Elevate your PCB assembly with this essential component.