395-064-541-458

Heilind Number:EDA395-064-541-458
Manufacturer:EDAC
Manufacturer Number:395-064-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-458

Detailed Description

Enhance your connectivity solutions with our cutting-edge Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing for optimal durability. With 64 positions and a single row layout, it offers ample space for your electronic components. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Elevate your PCB assembly process with this essential connector.