395-064-541-488

Heilind Number:EDA395-064-541-488
Manufacturer:EDAC
Manufacturer Number:395-064-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-488

Detailed Description

Elevate your connectivity game with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 64 positions and a 3A amperage, it offers ample power and versatility for your circuitry needs. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, it allows for efficient and space-saving PCB connections. Whether you're a DIY enthusiast or a professional electronics engineer, this connector, with a straight mount orientation, is a must-have in your toolkit. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Upgrade your setup with this essential component and experience seamless, high-performance connectivity like never before.