395-064-541-512

Heilind Number:EDA395-064-541-512
Manufacturer:EDAC
Manufacturer Number:395-064-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-512

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Designed for seamless integration, it features 64 positions with a pitch of .1 inches, ensuring efficient data transfer. The housing is constructed from UL 94V-0 thermoplastic polyester for durability, while the copper alloy contacts guarantee reliable signal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is simple and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.