395-064-541-578

Heilind Number:EDA395-064-541-578
Manufacturer:EDAC
Manufacturer Number:395-064-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-578

Detailed Description

Enhance your PCB connectivity with our advanced 64-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable transmission, while the 3A amperage and straight mount orientation offer optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your electronic projects with this essential component.