395-064-541-588

Heilind Number:EDA395-064-541-588
Manufacturer:EDAC
Manufacturer Number:395-064-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of 64 copper alloy contacts, it offers seamless, high-speed data transfer with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance, while the straight mount orientation provides a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.