395-064-541-603

Heilind Number:EDA395-064-541-603
Manufacturer:EDAC
Manufacturer Number:395-064-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-603

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-to-Board PCB Connector. Featuring 64 positions in a single row, it ensures seamless data transfer and power distribution. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, guaranteeing reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation offers ease of installation onto PCBs, while its black color adds a sleek touch to your designs. Trust in this connector for optimal performance and durability in your electronic projects.