395-064-541-608

Heilind Number:EDA395-064-541-608
Manufacturer:EDAC
Manufacturer Number:395-064-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-608

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 64 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and black color make it versatile and easy to install. Upgrade your circuit boards with this high-quality connector, perfect for various electronic projects.