395-064-541-658

Heilind Number:EDA395-064-541-658
Manufacturer:EDAC
Manufacturer Number:395-064-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-658

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row configuration with 64 positions, it offers ample room for efficient data transfer. Crafted with Copper Alloy contacts for optimal conductivity, this connector guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for high-speed data applications, this connector is a vital component for your electronic setup.