395-064-541-688

Heilind Number:EDA395-064-541-688
Manufacturer:EDAC
Manufacturer Number:395-064-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-688

Detailed Description

Enhance your electronic connections with our versatile Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features 64 positions in a single row, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity in compact spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this reliable connector, a must-have in any electronic setup.