395-064-541-807

Heilind Number:EDA395-064-541-807
Manufacturer:EDAC
Manufacturer Number:395-064-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-807

Detailed Description

Enhance connectivity in your electronic designs with this versatile 64-position Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. The connector features two rows with a .1-inch pitch and .2-inch row spacing, allowing for efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assemblies with this essential component.