395-064-541-812

Heilind Number:EDA395-064-541-812
Manufacturer:EDAC
Manufacturer Number:395-064-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration. Boasting a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 64 positions each, it provides ample room for secure cable attachment, while the Copper Alloy contacts guarantee optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity setup with this essential component.