395-064-541-858

Heilind Number:EDA395-064-541-858
Manufacturer:EDAC
Manufacturer Number:395-064-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-858

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Featuring a sleek black design, this connector offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient conductivity. With two rows and a pitch of .1 inch, it provides ample space for 64 positions, allowing seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your device's connectivity with this essential component.