395-064-541-878

Heilind Number:EDA395-064-541-878
Manufacturer:EDAC
Manufacturer Number:395-064-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-878

Detailed Description

Enhance connectivity within your PCB setup with this sleek black Card Edge Connector. Designed for optimal performance, it features 64 positions spread across two rows, ensuring seamless data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise integration, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic applications. Elevate your connectivity game with this essential component.