395-064-541-888

Heilind Number:EDA395-064-541-888
Manufacturer:EDAC
Manufacturer Number:395-064-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-541-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-541-888

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features 64 positions with a convenient pitch of .1 inch, perfect for high-density applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a straight mount orientation and a contact material of Copper Alloy, you can count on secure and stable connections. This connector is ideal for board-to-board applications, offering a seamless link between components. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of setups. Upgrade your connectivity solutions with this essential component.