395-064-542-102

Heilind Number:EDA395-064-542-102
Manufacturer:EDAC
Manufacturer Number:395-064-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-102

Detailed Description

Enhance connectivity within your electronic devices with this premium Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 64 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment during assembly. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Elevate your connection solutions with this essential component.