395-064-542-108

Heilind Number:EDA395-064-542-108
Manufacturer:EDAC
Manufacturer Number:395-064-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-108

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row with 64 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. Its Copper Alloy contacts and .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Count on this essential component for robust and secure connections in your PCB projects.