395-064-542-188

Heilind Number:EDA395-064-542-188
Manufacturer:EDAC
Manufacturer Number:395-064-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-188

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring efficient and reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers flexibility in installation, while the copper alloy contact material ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its quality to elevate your connectivity solutions.