395-064-542-201

Heilind Number:EDA395-064-542-201
Manufacturer:EDAC
Manufacturer Number:395-064-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-201

Detailed Description

Upgrade your electronic connections with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 64 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal transfer. The copper alloy contact material guarantees a stable and secure connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various projects in the Products, Connectors, and PCB Connectors categories. Trust in its quality and performance for your connectivity needs.