395-064-542-204

Heilind Number:EDA395-064-542-204
Manufacturer:EDAC
Manufacturer Number:395-064-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-204

Detailed Description

Enhance connectivity in your electronic projects with this versatile black Board To Board PCB Connector. With a compact design featuring two rows of 64 positions each, it offers seamless integration for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a hobbyist or a professional, this connector, designed for straight mounting orientation, is a must-have for your toolkit. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, it's suitable for various environments and applications. Upgrade your connectivity solutions today with this essential component.