395-064-542-208

Heilind Number:EDA395-064-542-208
Manufacturer:EDAC
Manufacturer Number:395-064-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-208

Detailed Description

Upgrade your connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions, allowing for efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability while the copper alloy contact material guarantees a secure and stable connection. With an amperage of 3A and operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing adds versatility to your PCB setup. Trust in this high-quality component for all your connectivity needs.