395-064-542-212

Heilind Number:EDA395-064-542-212
Manufacturer:EDAC
Manufacturer Number:395-064-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-212

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed with precision and quality in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A for seamless power transfer. Featuring a pitch of .1 inch and 64 positions, it allows for efficient data transmission. The straight mount orientation and row spacing of .2 inch make for easy installation on your PCB. Operating flawlessly in a wide temperature range of -40 to 105°C, it's the perfect solution for your electronic projects. Elevate your connectivity game with this essential component.