395-064-542-404

Heilind Number:EDA395-064-542-404
Manufacturer:EDAC
Manufacturer Number:395-064-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. With a single row configuration and a total of 64 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Suitable for a wide range of applications, this connector can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component.