395-064-542-407

Heilind Number:EDA395-064-542-407
Manufacturer:EDAC
Manufacturer Number:395-064-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-407

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation and features a single row with 64 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Ideal for a variety of applications, this black connector is essential for maintaining seamless communication within your electronic systems. Upgrade to the ultimate in PCB connectivity with this cutting-edge component.