395-064-542-458

Heilind Number:EDA395-064-542-458
Manufacturer:EDAC
Manufacturer Number:395-064-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-458

Detailed Description

Enhance connectivity within your electronic devices with this straight-mount Card Edge Connector. Featuring 64 positions with a pitch of .1 inch, it ensures secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. Its single-row design, with a row spacing of .2 inch, offers easy installation and space-saving benefits. Perfect for various applications in the electronics industry, this black connector is a must-have component for seamless PCB connectivity.