395-064-542-503

Heilind Number:EDA395-064-542-503
Manufacturer:EDAC
Manufacturer Number:395-064-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 64 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Engineered for versatility, it features a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this essential component for your connectivity needs.