395-064-542-588

Heilind Number:EDA395-064-542-588
Manufacturer:EDAC
Manufacturer Number:395-064-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-588

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contact material guarantees efficient conductivity, while the two rows of 64 positions each offer ample connectivity options. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this straight-mount orientation connector for optimal performance.