395-064-542-602

Heilind Number:EDA395-064-542-602
Manufacturer:EDAC
Manufacturer Number:395-064-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 64 positions with a single row configuration, ensuring efficient data transfer. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. Each contact point is engineered with Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Upgrade your system's connectivity with this essential component.