395-064-542-603

Heilind Number:EDA395-064-542-603
Manufacturer:EDAC
Manufacturer Number:395-064-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-542-603

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage of 3A. Its single row design, featuring 64 copper alloy positions, guarantees seamless signal transmission. With a pitch of .1in and row spacing of .2in, it offers precision and efficiency in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.